Renesas Electronics Gate Drivers

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil RRP63175-NM0
Renesas / Intersil Gate Drivers 5V/7A low side Driver, 6Ld 2x2 SCTDFN. T&R 763In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RRP63175 Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers EL7457CSZ 40MHZ ULTR HI SPD CMOS DRVR 3,820In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 2 A 4.5 V 18 V Non-Inverting 13.5 ns 13 ns - 40 C + 85 C EL7457 Reel, Cut Tape, MouseReel


Renesas / Intersil Gate Drivers Three Phase 60V Motor Driver, 7x7 QFN, 250 pc T&R 4,037In Stock
Min.: 1
Mult.: 1
Reel: 250

Driver ICs - Various Half-Bridge SMD/SMT QFN-48 3 Driver 1 A 0 V 5.25 V - 40 C + 125 C RAA227063 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers TAPE & VER OF STDARD HIP4082IB 22,606In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-Narrow-16 4 Driver 4 Output 1.25 A 8.5 V 15 V 9 ns 9 ns - 55 C + 125 C HIP4082 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers HIP2100IBZVERSION 100V HALF BRDG DRVR 7,840In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 500 ns 500 ns - 40 C + 125 C HIP2100 Tube
Renesas / Intersil Gate Drivers 80V H BRDG FET DRVR W/REDUCED VAGE & CUR 12,655In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-Narrow-16 4 Driver 4 Output 1 A 8.5 V 15 V 20 ns 20 ns - 55 C + 125 C ISL83202I Tube

Renesas / Intersil Gate Drivers 80V 1.25A 3 PHS FL W V DRVR 17,390In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-24 6 Driver 6 Output 500 mA 7 V 15 V 20 ns 10 ns - 40 C + 125 C HIP4086 Tube
Renesas / Intersil Gate Drivers VERSION OF HIP4080AI B 2,785In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers Full-Bridge SMD/SMT SOIC-20 2 Driver 2 Output 2.5 A 9.5 V 15 V 10 ns 10 ns - 40 C + 85 C HIP4080 Tube
Renesas / Intersil Gate Drivers 80V H BRDG FET DRVR 4,227In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-Narrow-16 4 Driver 4 Output 1.25 A 8.5 V 15 V 9 ns 9 ns - 55 C + 125 C HIP4082 Tube
Renesas / Intersil Gate Drivers 100V/4A H-BRDG DRVR 10LD 4X4 TTL INPU 4,789In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT TDFN-EP-10 2 Driver 2 Output 4 A 8 V 14 V 9 ns 7.5 ns - 40 C + 125 C ISL2111 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers Synch. Rect. Buck MOSFET Driver 5,953In Stock
Min.: 1
Mult.: 1
Reel: 6,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 20 mA 5.5 V 13.2 V 31 ns 18 ns 0 C + 70 C ISL6625A Reel, Cut Tape
Renesas / Intersil Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD 3X3 817In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT TDFN-EP-8 2 Driver 2 Output 6 A 4.5 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C ISL89163 Tube

Renesas / Intersil Gate Drivers 80V H BRDG FET DRVR 3,289In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side Through Hole PDIP-16 4 Driver 4 Output 1.25 A 8.5 V 15 V 9 ns 9 ns - 55 C + 125 C HIP4082 Tube

Renesas / Intersil Gate Drivers 86V Boot, 4A Peak, Half-Bridge Drv with ADTC, HI/LIinput, du 1,176In Stock
Min.: 1
Mult.: 1
Reel: 250

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-14 2 Driver 2 Output 4 A 8 V 18 V 10 ns 10 ns - 40 C + 125 C ISL78434 Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers W/ANNEAL ULTRASOUND DRVRW/ANTIPHS OUTPUT 2,990In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT QFN EP 2 Driver 2 Output 3.5 A 2.7 V 5.5 V Inverting 1.5 ns 1.5 ns - 40 C + 85 C ISL55111 Tube

Renesas / Intersil Gate Drivers 100V, 2A Peak, Half- Bridge Drv with Dela 2,744In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers Half-Bridge SMD/SMT HTSSOP-14 2 Driver 2 Output 2 A 8 V 14 V 10 ns 10 ns - 40 C + 125 C ISL78420 Tube
Renesas / Intersil Gate Drivers 100V H-BRDG DRVR 8LD EP 2,037In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-EP-Narrow-8 2 Driver 2 Output 2 A 9 V 14 V 500 ns 500 ns - 40 C + 125 C HIP2100 Tube
Renesas / Intersil Gate Drivers 100V H-BRDG DRVR 8LD EP 565In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-EP-Narrow-8 2 Driver 2 Output 2 A 9 V 14 V 500 ns 500 ns - 40 C + 150 C HIP2101 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers 1/2 Bridge Driver with 4V UVLO 1,849In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT DFN-EP-12 2 Driver 2 Output 150 mA 4.5 V 14 V 21 ns 17 ns - 40 C + 125 C HIP2104 Tray
Renesas / Intersil Gate Drivers VER 100V HALFBRDG DR VR 6,253In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 9 V 14 V 500 ns 500 ns - 40 C + 150 C HIP2101 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers INDUSTRIAL GRADE HIGH VOLTAGE BRIDGE DRIVER 4.0 UVLO, 8ld SO 2,378In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Half-Bridge Drivers Half-Bridge SMD/SMT SOIC-8 1 Driver 1 Output 200 mA 4.5 V 14 V Inverting 21 ns 17 ns - 40 C + 125 C HIP2103 Reel, Cut Tape, MouseReel

Renesas / Intersil Gate Drivers VER OF HIP4086AB 12,563In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-24 6 Driver 6 Output 500 mA 7 V 15 V 20 ns 10 ns - 40 C + 125 C HIP4086 Reel, Cut Tape, MouseReel

Renesas / Dialog Gate Drivers Green FET High Voltage, Gate Driver 21,400In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers High-Side SMD/SMT TDFN-8 1 Driver 1 Output 400 uA 4.75 V 5.25 V - 55 C + 125 C SLG55021 Reel, Cut Tape, MouseReel
Renesas / Intersil Gate Drivers EL7155CSZ 40MHZ PIN DRVR W/LVL SHIFTER 1,207In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 4.5 V 16.5 V 15 ns 15 ns - 40 C + 85 C EL7155 Tube
Renesas / Intersil Gate Drivers EL7155CSZ 40 MHZ PIN DRVR W/LVL SHIFTER 1,341In Stock
3,000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 3.5 A 4.5 V 16.5 V 15 ns 15 ns - 40 C + 85 C EL7155 Reel, Cut Tape, MouseReel