Optically Isolated Gate Drivers

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 476In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 1,226In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5705H SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers GATE DRIVER COUPLER 412In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A
61Expected 02/03/2026
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers GATE DRIVE COUPLER 1,765In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5751H SMD/SMT SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms 247In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT2.5A 119In Stock
Min.: 1
Mult.: 1

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 685In Stock
Min.: 1
Mult.: 1
Reel: 1,500

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 167In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers GATE DRIVE COUPLER 204In Stock
Min.: 1
Mult.: 1

TLP5754H SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 103In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; wider lead; High Temp; RoHS 245In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS; VDE 80In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS 62In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS 267In Stock
1,500Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Reel, Cut Tape


Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS 660In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 150 ns 56 ns 25 ns Reel, Cut Tape
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE 174In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Vishay Semiconductors Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8 169In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 1 Channel 1.37 V 5 V 16 mA 5300 Vrms - 40 C + 105 C 295 mW 35 ns 35 ns Reel, Cut Tape, MouseReel


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 1,434In Stock
Min.: 1
Mult.: 1

VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
Littelfuse Optically Isolated Gate Drivers SMD4 5KV 1-CH GATE DRIVER
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-4 1 Channel 1.4 V 1.5 mA 5000 Vrms - 40 C + 85 C Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Optically Isolated Gate Drivers Optically Isolated Gate Driver
2,100Expected 28/05/2026
Min.: 1
Mult.: 1

CPC1590 SMD/SMT Flat-Pack 16 1 Channel 1.27 V 50 mA 3750 Vrms - 40 C + 110 C 295 mW 40 us 130 us Tube
IXYS Integrated Circuits CPC1590PTR
IXYS Integrated Circuits Optically Isolated Gate Drivers Optically Isolated Gate Driver
985Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

CPC1590 SMD/SMT Flat-Pack 16 40 us 130 us Reel, Cut Tape
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver Non-Stocked Lead-Time 8 Weeks
Min.: 1,250
Mult.: 1,250
Reel: 1,250

Si8220 AEC-Q100 Reel
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

SI8220CB SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si8220 AEC-Q100 Reel