Accelerometers

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 3In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
STMicroelectronics Accelerometers Ultralow-power accelerometer with Qvar, AI, & anti-aliasing 9,813In Stock
Min.: 1
Mult.: 1
Max.: 250
: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, I3C, SPI 12 bit 3.6 V 1.62 V 6.1 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 1,057In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 12,862In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11,295In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 50,040In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor 9,079In Stock
Min.: 1
Mult.: 1
Max.: 200
: 4,000

3-axis X, Y, Z 100 g 780 mg/digit Digital I2C, SPI 8 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3,962In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3,730In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Monnit Accelerometers ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
Amphenol Wilcoxon Accelerometers Embedded accelerometer; 100 mV/g sensitivity, +/- 5 tolerance; 180 W power consumption, 60 A very low current draw, operates down to 3 VDC; TO5 standard housing, .36" x .38", 304L stainless steel case; weighs 3.2 grams 3In Stock
Min.: 1
Mult.: 1
25 g 50 mV/g 5.5 V 3 V PCB Mount TO5-4
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 412In Stock
Min.: 1
Mult.: 1
: 250

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 81In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 70In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter 1,940In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8,585In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3,205In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
MEMSIC EV3632B
MEMSIC Accelerometers 19In Stock
Min.: 1
Mult.: 1

Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 697In Stock
Min.: 1
Mult.: 1
: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1,047In Stock
Min.: 1
Mult.: 1
: 1,000

2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,427In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3,039In Stock
1,500Expected 01/05/2026
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 2,901In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL382 SPI 3,405In Stock
7,500On Order
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape