CA Accelerometers

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
MEMSIC EV3630B
MEMSIC Accelerometers 13In Stock
Min.: 1
Mult.: 1

Bulk
TE Connectivity EGCS-5K-C20022
TE Connectivity Accelerometers EGCS-D0-5000-/V10 1In Stock
Min.: 1
Mult.: 1

STMicroelectronics Accelerometers MEMS digital output motion sensor: high-performance ultralow-power 3-axis "f
78,030Expected 29/06/2026
Min.: 1
Mult.: 1
Max.: 2,500
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1.952 mg/digit, 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 17In Stock
1,500Expected 15/07/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 440In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer 119In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital I2C, SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tube
Murata Electronics Accelerometers 20In Stock
100Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 100

3-axis X, Y, Z 6 g 650 LSB/g Digital SPI 13 bit 3.6 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers Dual-Axis 1.7 g Accelerometer with SPI Interface 13In Stock
Min.: 1
Mult.: 1

2-axis X, Y 1.7 g 820 LSB/g Digital SPI 12 bit 5.25 V 3 V 1.5 uA - 40 C + 125 C SMD/SMT LGA-12 Tray
STMicroelectronics Accelerometers High-performance, low-power, compact 3-axis accelerometer and 3-axis magnetomete 18In Stock
8,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit, 0.488 mg/digit Digital I2C, SPI 16 bit 1.98 V 1.71 V 1.18 A - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig 958In Stock
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.061 mg/digit to 0.488 mg/digit Digital I2C, SPI 16 bit 1.98 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers MEMS digital output motion sensor: low noise, high bandwith, 3-axis accel TDM 11In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 3.85 g, 7.7 g 0.122 mg/LSB, 0.244 mg/LSB Digital 16 bit 2.1 V 1.71 V 5 mA - 40 C + 125 C SMD/SMT LGA-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 16 g Accelerometer 67In Stock
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 16 g 57 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel
945Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL
725Expected 03/03/2026
Min.: 1
Mult.: 1

1-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
1,223On Order
Min.: 1
Mult.: 1

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g
500Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital XL 10/ 20/ 40g Plastic
1,359Expected 15/05/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer
1,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers MEMS Ultra Low-Power 3-Axes "Nano"
79,895On Order
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 16 g 1 mg/digit to 12 mg/digit Analog / Digital I2C, SPI 16 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel
3,530On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
NXP Semiconductors Accelerometers 3-axis MEMS accelerometer for industrial and medical IoT applications requiring ultra-low power wake up on motion
17,935On Order
Min.: 1
Mult.: 1
Reel: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
1,444Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
160Expected 31/12/2026
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer
4,998On Order
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel