HDL6M06502B

ABLIC
628-HDL6M06502B
HDL6M06502B

Mfr.:

Description:
Analogue Switch ICs High-Voltage Analog Switches, 16ch, SPST, QFN (8x8)/52

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.16 $36.16
$29.40 $294.00
$27.67 $691.75
$25.92 $2,592.00
$24.97 $6,242.50
500 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-52
16 Channel
4 x SPST
10 Ohms
1.7 V
5 V
5 us
5 us
- 20 C
+ 150 C
HDL6M06502B
Tray
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Pd - Power Dissipation: 4 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 2.5 A
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

HDL6M06502B High-voltage Analog Switch

ABLIC HDL6M06502B High-voltage Analog Switch is a 16-channel SPST analog switch with an active ground clamp, operated by a single 5V for ultrasound imaging applications. The HDL6M06502B includes four sets of four single-pole, single-throw (SPST) analog switches controlled by four logic inputs. The HDL6M06502B supports a unique pin-out which makes PCB traces more manageable.