Mini-Circuits PMA2 Series RF Amplifier

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP

500 MHz to 12 GHz 5 V 30 mA 7.6 dB 2.4 dB Low Noise Amplifiers SMD/SMT Si 9.6 dBm 21.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER

4 GHz to 18 GHz 5 V 48 mA 10.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT Si 14.6 dBm 27.7 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP

10 GHz to 13 GHz 3 V, 5 V 29 mA 15.8 dB 1.5 dB Low Noise Amplifiers SMD/SMT Si 11.5 dBm 28.9 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS

1.1 GHz to 4 GHz 5 V 51 mA 12.9 dB 1.08 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.1 dBm 32.2 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 8.1 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 700 MHz - 1.6 GHz, 50 Ohm

700 MHz to 1.6 GHz 4 V 55 mA 24.5 dB 0.81 dB Low Noise Amplifiers SMD/SMT SMT-8 20 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP

500 MHz to 15 GHz 6 V 66 mA 12.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 11.2 dBm 24 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel