Mini-Circuits ZHL Series RF Amplifier

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm

10 MHz to 2 GHz 28 V 1.4 A 51 dB 10 dB Power Amplifiers Screw Si 36 dBm 44 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA RoHS

- 20 C + 65 C ZHL
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 5 - 500 MHz, 50?

ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / BNC RoHS

5 MHz to 500 MHz 24 V 900 mA 29 dB 7 dB Gain Block Amplifiers 33 dBm 44 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50ohm

ZHL
Mini-Circuits RF Amplifier Gain Block, 0.0025 - 500 MHz, 50ohm

2.5 kHz to 500 MHz 24 V 350 mA 25 dB 9.5 dB Power Amplifiers SMD/SMT S32 Si 22 dBm 34 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Low Noise, Medium Power, Linear Amplifier, 1700 MHz to 2400 MHz, 50ohm

1.7 GHz to 2.4 GHz 15 V 725 mA 36 dB 1.5 dB Low Noise Amplifiers Screw Si 26 dBm 36 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50?

ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 130 MHz, 50 Ohm

ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz

50 MHz to 500 MHz 24 V 10.5 A 52 dB 4.5 dB Power Amplifiers Screw Si 48.5 dBm 58 dBm - 20 C + 85 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 50 to 500 MHz

50 MHz to 500 MHz 25 V 9.3 mA 52 dB 7 dB Driver Amplifiers Screw BT1165 46.5 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray