PVGA-273+

Mini-Circuits
139-PVGA-273+
PVGA-273+

Mfr.:

Description:
RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
300 MHz to 26.5 GHz
5 V, 8 V
16.8 dB
5.8 dB
Variable Gain Amplifiers
SMD/SMT
QFN-32
15 dBm
29 dBm
- 45 C
+ 105 C
PVGA
Reel
Cut Tape
Brand: Mini-Circuits
Input Return Loss: 20 dB
Isolation dB: 40 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.75 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PVGA SMT Variable Gain Amplifier

Mini-Circuits PVGA SMT Variable Gain Amplifier is a GaAs pHEMT high-performance variable gain amplifier operating from a wide bandwidth of 0.4GHz to 12GHz. This surface-mount module offers 16dB gain, +30dBm output third-order intercept (OIP3), and +22dBm P1dB with 17dB typical return loss while operating from +6V and 77mA DC power. The amplifier gain is voltage adjustable over a 16dB dynamic range while keeping excellent input IP3. Mini-Circuits PVGA SMT Variable Gain Amplifier is RoHS compliant and has a small footprint to save space in dense layouts. Applications include test and measurement equipment, 5G MIMO and backhaul radio systems, as well as radar, EW, and ECM defense systems.