Qorvo RF Amplifier

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 100-1000MHz General Purpose/GSM Driver A 63In Stock
Min.: 1
Mult.: 1
Reel: 100

880 MHz to 915 MHz 2.8 V to 3.6 V 1.7 A 33.8 dB Power Amplifiers SMD/SMT QFN-16 GaAs 35 dBm - 40 C + 85 C QPA9510 Reel, Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Qorvo RF Amplifier 20W, 17.3-21.2 GHz PA, Pkg
7In Stock
Min.: 1
Mult.: 1

17.3 GHz to 21.2 GHz 20 V 396 mA 25 dB Power Amplifiers SMD/SMT GaN SiC 43 dBm 29 dBm QPA1724 Reel
Qorvo RF Amplifier 700-800MHz High Efficiency 4W Smallcell 133In Stock
Min.: 1
Mult.: 1
Reel: 100

758 MHz to 798 MHz 5 V 423.5 mA 31 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SMT-16 Si 36.6 dBm - 40 C + 105 C QPA9909 Reel, Cut Tape
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 1,085In Stock
Min.: 1
Mult.: 1
Reel: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 60W X-Band Radar QFN
10In Stock
40Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 10

8.5 GHz to 10.55 GHz 24 V 1.24 mA 27.9 dB Power Amplifiers SMD/SMT QPA2811 Reel, Cut Tape
Qorvo RF Amplifier 2-20 GHz, 2 W GaN Amp 132In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2213 Bag
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 21dB gain 876In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 1.8 GHz 5 V, 8 V 22 dB 3.5 dB SMD/SMT QPL-12 Si - 40 C + 100 C QPL1820 Reel, Cut Tape
Qorvo RF Amplifier 19dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 200In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 19 dB 2.4 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26 dBm 42 dBm - 40 C + 100 C QPL1163 Reel, Cut Tape
Qorvo RF Amplifier 5V, SE, 75-ohm, 20dB Gain Block 1.8GHz 1,173In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 1.8 GHz 5 V 120 mA 20 dB 1.7 dB CATV Amplifiers SMD/SMT QFN-16 19 dBm 34 dBm - 40 C + 100 C QPL1819 Reel, Cut Tape
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA 210In Stock
Min.: 1
Mult.: 1

8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1022 Tray
Qorvo RF Amplifier 2-20 GHz 10 W GaN Amp
32In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 22 V 1.68 A 19 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2962 Bag
Qorvo RF Amplifier 8 GHz Low Noise Amplifier 717In Stock
Min.: 1
Mult.: 1
Reel: 100

5 GHz to 9 GHz 3.6 V 33 mA 22 dB 1.25 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14 dBm 25.5 dBm - 40 C + 85 C CMD318 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz 5,728In Stock
Min.: 1
Mult.: 1
Reel: 2,500

50 MHz to 1.5 GHz 5 V 455 mA 20.8 dB 4.8 dB Driver Amplifiers SMD/SMT QFN-24 GaAs InGaP 33 dBm 50 dBm - 40 C + 85 C TQP7M9106 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 1,836In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 8 GHz 3.8 V 47 mA 12.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT MPGA-9 GaAs InGaP 15.5 dBm 26 dBm - 40 C + 85 C NBB-402 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
Qorvo RF Amplifier DC-12GHz Gain 13dB P1dB 15.2dBm@6GHz 2,233In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0 Hz to 12 GHz 4.65 V 50 mA 13 dB 4.9 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.8 dBm 24 dBm - 45 C + 85 C NBB-310 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 6-18 GHz Low Noise Amplifier 3,447In Stock
Min.: 1
Mult.: 1
Reel: 500

6 GHz to 18 GHz 3 V 52 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD328 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.11-2.17 GHz 4W Efficient Small Cell P 209In Stock
Min.: 1
Mult.: 1
Reel: 100

2.11 GHz to 2.17 GHz 5 V 394 mA 36.5 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT GaAs InGaP 35.6 dBm - 40 C + 85 C QPA9901 Reel, Cut Tape
Qorvo RF Amplifier DC-5GHz NF 2.85dB Gain 16.9dB 23,792In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0 Hz to 5 GHz 2.5 V 11 mA 15.7 dB 2.85 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 1.7 dBm 16.5 dBm - 40 C + 105 C QPA0363 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2-20GHz NF <2dB SSG >17dB RL >10dB 420In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 100 mA 17 dB 4 dB Low Noise Amplifiers SMD/SMT QFN-18 GaAs 17 dBm - 40 C + 85 C QPM1000 Waffle
Qorvo RF Amplifier PA 803In Stock
Min.: 1
Mult.: 1
Reel: 500

12.5 GHz to 15.5 GHz 6 V 1.3 A 27 dB 7 dB Power Amplifiers SMD/SMT QFN-24 33 dBm 43 dBm TGA2533 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 699-960MHz PAE 31% Gain 35.5dB 11,609In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 MHz to 960 MHz 4.3 V 370 mA 35.5 dB 5 dB Power Amplifiers SMD/SMT DFN-14 Si 30.5 dBm 46 dBm - 40 C + 105 C TQP9107 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 19In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk
Qorvo RF Amplifier 2.9-3.5 GHz, 2W S-band MMIC, OVM 72In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 25 V 29 mA 28.4 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2935 Bag