QPF4557TR13

Qorvo
772-QPF4557TR13
QPF4557TR13

Mfr.:

Description:
RF Front End 5GHz Wi-Fi 7 High Power Front End Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,465

Stock:
2,465 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.51 $35.10
$3.48 $87.00
$3.19 $797.50
$2.79 $1,395.00
$2.50 $2,500.00
$1.86 $4,650.00
$1.51 $7,550.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Front End
RoHS:  
RF Front End
5.17 MHz to 5.895 MHz
1.6 dB
5 V
SMD/SMT
Tray
Brand: Qorvo
Gain: 14.5 dB, 33 dB
P1dB - Compression Point: 30 dBm
Product Type: RF Front End
Series: QPF4557
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.b

QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules

Qorvo QPF4557 5GHz Wi-Fi® 7 High Power Front End Modules have a small form factor and integrated matching to minimize the layout area in an application. The front-end module (FEM) is created for Wi-Fi 7 (802.11be) systems. The QPF4557 optimizes the PA for a 5V supply voltage, reducing power consumption so systems that use digital pre-distortion can accomplish the highest linear output power and leading edge throughput for the RF chain. This optimization performs across a wide bandwidth, enabling operation from UNII1-3 (5.125GHz to 5.925GHz) in all channels. A coupler with RF output is intermixed for DPD feedback training. For power control, a broad range of constant slope voltage logarithmic power detectors are supplied for application feedback.