MACOM RF Mixer

Results: 254
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
MACOM RF Mixer Mixer,Double Balanced,24-40 GHz,3x3,T&R 505In Stock
Min.: 1
Mult.: 1
Reel: 100

18 GHz to 46 GHz 13.5 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT AQFN-12
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3
MACOM RF Mixer 1.4-2.1GHz MMIC Mix. IF 500MHz Max. 3,092In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1.4 GHz to 2.1 GHz 9 dB + 85 C - 40 C SMD/SMT SOT-25
MACOM CSM1-13
MACOM RF Mixer Mixer.Low Cost 51In Stock
Min.: 1
Mult.: 1

MACOM RF Mixer 800-1000MHz ISO 35dB LO to RF 6,587In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MACOM MDS-222-PIN
MACOM RF Mixer Mixer,dB,RF 104In Stock
Min.: 1
Mult.: 1
SF-1
MACOM RF Mixer LO/RF 50-4800MHz IF 50-3000MHz 75In Stock
Min.: 1
Mult.: 1

50 MHz to 4.8 GHz 11.5 dB 11.5 dB 50 MHz to 4.8 GHz 50 MHz to 3 GHz + 85 C - 54 C SMD/SMT SMT-3
MACOM RF Mixer LO 5-750MHz IF DC-500MHz 10In Stock
Min.: 1
Mult.: 1
5 MHz to 500 MHz 8.5 dB 5 MHz to 750 MHz 0 Hz to 500 MHz + 100 C - 54 C Through Hole Module
MACOM MY51C
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No


MACOM RF Mixer MIXER.OPEN CARRIER 8In Stock
Min.: 1
Mult.: 1
No
3.4 GHz to 7 GHz 8.5 dB 8.5 dB 2.2 GHz to 8 GHz 0 Hz to 2 GHz + 85 C - 54 C Screw Module
MACOM RF Mixer Mixer,TB,RF,TIM 4In Stock
Min.: 1
Mult.: 1
1 MHz to 3.5 GHz 10 dB + 85 C - 55 C SMD/SMT SF-1-6
MACOM M8TH
MACOM RF Mixer Mixer,Low Frequency 4In Stock
Min.: 1
Mult.: 1
TO-8
MACOM RF Mixer RF 10-2800MHz IF 10-2000MHz 88In Stock
Min.: 1
Mult.: 1


MACOM RF Mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB 4,519In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 GHz to 35 GHz 9 dB + 85 C - 40 C SMD/SMT TDFN-6
MACOM RF Mixer Mixer, Image-reject,MAMX-011043,T&R500 458In Stock
Min.: 1
Mult.: 1
Reel: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
MACOM RF Mixer Mixer, Double Balanced, 7-43 GHz, T&R 145In Stock
Min.: 1
Mult.: 1
Reel: 100

8 GHz to 43 GHz 10 dB, 10.5 dB, 13 dB 8 GHz to 43 GHz 0 Hz to 10 GHz + 85 C - 55 C SMD/SMT AQFN-12


MACOM RF Mixer 1-2400MHz -54C to +85C 73In Stock
27Expected 01/05/2026
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 10 dB 11 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3


MACOM RF Mixer Mixer, Image Reject, 8-26 GHz,T&R 72In Stock
Min.: 1
Mult.: 1
Reel: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT

MACOM RF Mixer Mixer, Double Balanced, 5-20GHz,T&R 203In Stock
Min.: 1
Mult.: 1
Reel: 500

5 GHz to 20 GHz 9 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT

MACOM RF Mixer Image Reject Mixer 8 - 26 GHz 67In Stock
Min.: 1
Mult.: 1
Reel: 500

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT AQFN-25
MACOM RF Mixer LO 5-18GHz IF DC-3GHz 7In Stock
Min.: 1
Mult.: 1
MACOM RF Mixer LO 4-18GHz RF 6- 18GHz IF DC-3GHZ 10In Stock
Min.: 1
Mult.: 1
6 GHz to 18 GHz 6 dB 7 dB 4 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 54 C Minpac

MACOM RF Mixer Mixer,Low Frequency 11In Stock
Min.: 1
Mult.: 1
TO-8
MACOM RF Mixer High Linearity Mixer 5 - 37 GHz 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 GHz to 37 GHz 11 dB 3 GHz to 35 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT
MACOM M6R
MACOM RF Mixer Mixer,Double Balanced 20In Stock
Min.: 1
Mult.: 1
+ 100 C - 54 C TO-5