Mini-Circuits RF Mixer

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.3 GHz to 7.2 GHz 9.3 dB 2.3 GHz to 7.2 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 7 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT BH292
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 20 - 1000 MHz

20 MHz to 1 GHz 9 dB 20 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

Mini-Circuits RF Mixer Level 7, SMT High Reliability, RF/LO Freq 300 - 2400 MHz

300 MHz to 2.4 GHz 7.5 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer Level 10, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 13, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz

1.6 GHz to 6 GHz 7.2 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

50 MHz to 1.6 GHz 9.8 dB 50 MHz to 1.6 GHz 50 MHz to 1 GHz + 85 C - 40 C SMD/SMT CD541-6
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 8.5 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.11 mm x 7.87 mm
Mini-Circuits RF Mixer Level 17, SMT Double Balanced Mixer, RF/LO Freq 0.15 - 400 MHz

Mini-Circuits RF Mixer Level 18, Coaxial IQ Mixer, Freq RF/LO 5 to 14 GHz

5 GHz to 14 GHz 11.5 dB 5 GHz to 14 GHz 3 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1.1 GHz to 3.9 GHz 9.8 dB 1.1 GHz to 4.25 GHz 100 kHz to 800 MHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

100 MHz to 1.37 GHz 8.9 dB 100 MHz to 1.37 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 18 - 40 GHz

18 GHz to 40 GHz 18 GHz to 40 GHz 0 Hz to 7 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 1.8 GHz 8.9 dB 5 MHz to 1.8 GHz 10 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

80 MHz to 2.5 GHz 9 dB 80 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 3 GHz 9.3 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SMA / BKT / RoHS

300 MHz to 4.3 GHz 9.5 dB 300 MHz to 4.3 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw


Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz

3.7 GHz to 10 GHz 8.5 dB 3.7 GHz to 10 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT BU413
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits RF Mixer Level 13, Double Balanced Mixer, RF/LO Freq 5 - 4200 MHz