RF Mixer

Results: 826
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 2000 - 4200 MHz

2 GHz to 4.2 GHz 8.5 dB 2 GHz to 4.2 GHz 0 Hz to 1.3 GHz + 100 C - 55 C Screw 55.37 mm x 31.75 mm x 19.05 mm
Analog Devices RF Mixer GaAs MMIC Fundamental mix , 24 - 32 GHz 1In Stock
Min.: 1
Mult.: 1

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF Mixer 300MHz to 6GHz 2x Progmable Gain Downcon 58In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32
Analog Devices RF Mixer 2x 600MHz to 1.7GHz Hi Dynamic Rng Downc 5In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24
MACOM M4A
MACOM RF Mixer Mixer,Double Balanced 10In Stock
Min.: 1
Mult.: 1
No
+ 100 C - 54 C FP
Qorvo CMD177
Qorvo RF Mixer 6 - 14 GHz Double Balanced Mixer 5In Stock
Min.: 5
Mult.: 5

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT Die
Qorvo CMD181
Qorvo RF Mixer 26 - 45 GHz Double Balanced Mixer 5In Stock
Min.: 5
Mult.: 5

MACOM MGS903
MACOM RF Mixer Schottky Diode,GaAS-Beamlead,GB310 25In Stock
Min.: 25
Mult.: 25
MACOM M77
MACOM RF Mixer Mixer,Microwave 1In Stock
Min.: 1
Mult.: 1
No
8 GHz to 12.5 GHz 8 dB 8 dB 7 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 54 C SMD/SMT Module
Analog Devices RF Mixer LF 7GHz Wideband Low Power Active Mixer
2,480Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices RF Mixer 3GHz to 20GHz Microwave Mixer
5,490Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 500

3 GHz to 20 GHz 11.6 dB 12.8 dB 1 GHz to 20 GHz 500 MHz to 9 GHz + 105 C - 40 C SMD/SMT QFN-12

Qorvo RF Mixer 6 - 14 GHz Double Balanced Mixer
977On Order
Min.: 1
Mult.: 1
Reel: 100

6 GHz to 14 GHz 10 dB 7 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Marki Microwave RF Mixer The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
25Expected 10/04/2026
Min.: 1
Mult.: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz DC to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band.
50Expected 20/03/2026
Min.: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
25Expected 15/05/2026
Min.: 1
Mult.: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz DC to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
75Expected 10/04/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
25Expected 20/03/2026
Min.: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Expected 10/04/2026
Min.: 1
Mult.: 1

16 dB 3.5 GHz to 20 GHz DC to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
100Expected 13/03/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 9 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50Expected 10/04/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
25Expected 10/04/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
25Expected 10/04/2026
Min.: 1
Mult.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave RF Mixer The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10Expected 22/05/2026
Min.: 1
Mult.: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 2800-8500 MHz

2.8 GHz to 8.5 GHz 6.93 dB 2.8 GHz to 8.5 GHz 1.2 GHz + 100 C - 55 C SMD/SMT DZ885