ESP32-D0WDRH2-V3

Espressif Systems
356-ESP32-D0WDRH2-V3
ESP32-D0WDRH2-V3

Mfr.:

Description:
RF System on a Chip - SoC ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$3.36 $33.60
$3.13 $78.25
$2.75 $275.00
$2.61 $652.50
$2.34 $1,170.00
$1.97 $1,970.00
$1.91 $4,775.00
$1.87 $9,350.00

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  
LX6
2.412 GHz to 2.484 GHz
150 Mb/s
19.5 dBm
- 89 dBm, - 70 dBm
2.3 V
3.6 V
100 mA
240 mA
- 40 C
+ 125 C
QFN-56
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 2 MB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: I2C, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 240 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 x 64 bit
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ESP32 Dual-Core Wi-Fi Dual-Mode Bluetooth SoC

Espressif Systems ESP32 Dual-Core Wi-Fi Dual-Mode Bluetooth SoC (System-on-Chip) is a single 2.4GHz Wi-Fi® and Bluetooth® combo chip designed for mobile, wearable electronics, and Internet-of-Things (IoT) applications.