RF System on a Chip - SoC

Results: 1,753
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
NXP Semiconductors RF System on a Chip - SoC BLE only 1,300In Stock
Min.: 1
Mult.: 1

BLE 4.2 Wireless Radio ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 256 kB - 40 C + 105 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC Bluetooth 5 2.4GHz 192KB Flash 2,122In Stock
Min.: 1
Mult.: 1
Reel: 7,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 97 dBm 1.7 V 3.6 V 4.6 mA 7 mA 192 kB - 40 C + 85 C Reel, Cut Tape
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 1MB Flash, temp -40? to 85?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2,752In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 1 MB - 40 C + 85 C QFN-48
Telink RF System on a Chip - SoC Multi-protocol Connectivity SoC, 2MB Flash, temp -40? to 105?, 48 Pin Bluetooth LE 5.2, Bluetooth Mesh, AoA/AoD, 6LoWPAN/Thread, 802.15.4, Zigbee, HomeKit, Find My, Matter, 2.4G Proprietary, RTOS PSA Level 1 Certified 2,940In Stock
Min.: 1
Mult.: 1
Bluetooth, Zigbee RISC 2.4 GHz 2 Mbps 10 dBm - 92.5 dBm 1.8 V 4.3 V 6.1 mA 6.6 mA 2 MB - 40 C + 85 C QFN-48
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-32, mesh 7,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-32 Reel, Cut Tape
Silicon Labs RF System on a Chip - SoC 3,900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wi-Fi 8051 865.2 MHz to 926.3 MHz 100 kbps 6.5 dBm - 104 dBm 2.3 V 3.6 V 32 mA 36 mA 128 kB - 40 C + 90 C Reel, Cut Tape
Telink RF System on a Chip - SoC BLE 5.0, AoA/Tx, Telink Mesh, 32 pin QFN 2,302In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLE 5.0 RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.1, AoA/Tx, Telink Mesh, 2.4G Proprietary, 48 pin QFN 2,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLE RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 4.6 mA 4.9 mA 512 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLQ1 880In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar ARM Cortex R4F 76 GHz to 81 GHz 900 Mbps 12 dBm 1.14 V 1.32 V 2 MB - 40 C + 125 C FCBGA-161 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC IC RF ZigBee 802.15. 4 SoC hi per A 595- A 595-CC2538NF11RTQT 1,853In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Zigbee, 6LoWPAN, LR-WPAN ARM Cortex M3 2.4 GHz 250 kbps 7 dBm - 97 dBm 2 V 3.6 V 20 mA 24 mA 128 kB - 40 C + 125 C QFN-56 Reel, Cut Tape, MouseReel
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 478In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C LQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9080DHN 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bluetooth ARM Cortex M4F 2.4835 GHz 2 Mbps 2 dBm - 91.5 dBm 1.62 V 3.6 V 5 mA 3.5 mA 512 kB - 40 C + 85 C HVQFN-48 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN 840In Stock
Min.: 1
Mult.: 1

BLE 4.2, LR-WPAN ARM Cortex M0+ 2.4 GHz 1 Mbps 3.5 dBm - 95 dBm 900 mV 4.2 V 6.8 mA 6.1 mA 512 kB - 40 C + 105 C QFN-48 Tray
Nordic Semiconductor RF System on a Chip - SoC 2.4GHz Bluetooth SoC supporting Bluetooth LE 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 4 dBm - 93 dBm 1.7 V 3.6 V 4.6 mA 7.5 mA 192 kB - 40 C + 85 C QFN-48 Reel, Cut Tape, MouseReel
Telink RF System on a Chip - SoC BLE 5.0, multi-antenna AoA/AoD, BLE Mesh, 802.15.4, Zigbee 3.0, RF4CE, HomeKit, Dual-Mode, 2.4G Proprietary, 32 pin QFN 2,786In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BLE 5.1, multi-antenna AoA/AoD, BLE Mesh RISC 2.4 GHz 2 Mbps 10 dBm - 93 dBm 1.8 V 3.6 V 5.3 mA 4.8 mA 512 kB - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel

Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1,583In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 128 kB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH2, single-core MCU, 2 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 3,068In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 2 MB - 40 C + 105 C QFN-56 Reel, Cut Tape
STMicroelectronics RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC 2,675In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth ARM Cortex M0 2.4 GHz 2 Mbps 8 dBm - 88 dBm 1.7 V 3.6 V 7.7 mA 15.1 mA 160 kB - 40 C + 105 C WLCSP-34 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive AWR6843ARBGALPRQ1 141In Stock
Min.: 1
Mult.: 1

Radar ARM Cortex R4F, C674x 60 GHz to 64 GHz 512 kB - 40 C + 125 C FCBGA-180 Tray
Texas Instruments RF System on a Chip - SoC System-on-Chip Sol A 595-CC2533F32RHAR A 595-CC2533F32RHAR 8,500In Stock
Min.: 1
Mult.: 1
Reel: 250

Zigbee 8051 2.4 GHz 250 kbps 4.5 dBm - 97 dBm 2 V 3.6 V 25 mA 28.5 mA 32 kB - 40 C + 125 C VQFN-40 Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC CC3200R1M2RGCR A 595 -CC3200R1M2RGC A 595-CC3200R1M2RGC 2,177In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wi-Fi ARM Cortex M4 2.4 GHz 16 Mbps 18 dBm - 95.7 dBm 2.1 V 3.6 V 59 mA 229 mA - 40 C + 85 C VQFN-64 Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 24,109In Stock
Min.: 1
Mult.: 1
Reel: 5,000

BLE 5.0 ARM Cortex M0 2.4 GHz 1 Mbps 0 dBm - 93 dBm 1.7 V 3.6 V 3.7 mA 3.4 mA 64 kB, 128 kB, 2 MB - 40 C + 85 C QFN-40 Reel, Cut Tape
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M0+ 2.4 GHz 1 Mbps 5 dBm - 95 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C QFN-40 Tray
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 413In Stock
Min.: 1
Mult.: 1

Bluetooth 5.0 ARM Cortex M0+ 2.4 GHz 2 Mbps 5 dBm - 95.5 dBm 1.71 V 3.6 V 6.3 mA 5.7 mA 512 kB - 40 C + 105 C HVQFN-48 Tray
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001 964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 10 dBm - 97 dBm 1.9 V 3.6 V 4.3 mA 20.3 mA 640 kB - 40 C + 125 C Reel, Cut Tape