AMK-2-13+

Mini-Circuits
139-AMK-2-13+
AMK-2-13+

Mfr.:

Description:
RF Wireless Misc FREQ DBLR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Wireless Misc
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 MHz to 1 GHz
Non-standard
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Maximum Input Frequency: 1 GHz
Maximum Operating Temperature: + 85 C
Minimum Input Frequency: 20 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: AMK
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Type: Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AMK 50Ω Broadband Frequency Multipliers

Mini-Circuits AMK 50Ω Broadband Frequency Multipliers offer low conversion losses (11.4dB or 14.5dB typical) and high rejection. The aqueous washable AMK components operate within a -40°C to +85°C temperature range. Mini-Circuits AMK 50Ω Frequency Multipliers are ideal for synthesizers, local oscillators, and satellite up/down converters.