Mini-Circuits RF Mixer

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 2.5 GHz 9.8 dB 1 MHz to 2.5 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

300 MHz to 4 GHz 9.8 dB 300 MHz to 4 GHz 0 Hz to 950 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

Mini-Circuits RF Mixer :4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50?

Mini-Circuits RF Mixer Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 0.003 - 100 MHz

3 kHz to 100 MHz 8.5 dB 3 kHz to 100 MHz 0 Hz to 100 MHz + 100 C - 55 C Through Hole A01
Mini-Circuits RF Mixer Level 17, Plug-In Double Balanced Mixer, RF/LO Freq 0.05 - 300 MHz

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

10 MHz to 1 GHz 9.5 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

3.7 GHz to 10 GHz 9.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 10 GHz to 1.8 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

10 MHz to 1 GHz 8.3 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 1 GHz 9.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer MMIC MIXER

10 GHz to 40 GHz 13.4 dB 8.6 dB 10 GHz to 40 GHz 0 Hz to 15 GHz + 85 C - 40 C SMD/SMT MCLP-12
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

10 MHz to 1 GHz 8.8 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.3 GHz to 8 GHz 8.9 dB 2.3 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

40 MHz to 2.5 GHz 8.8 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

50 MHz to 1 GHz 9 dB 50 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.08 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.4 GHz to 7 GHz 8.5 dB 2.4 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1 MHz to 2.5 GHz 10.5 dB 1 MHz to 2.5 GHz 10 MHz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1.75 GHz to 3.5 GHz 8.9 dB 1.75 GHz to 3.5 GHz 0 Hz to 700 MHz + 85 C - 40 C SMD/SMT CD542-6