RF Transceiver

 RF Transceiver
RF Transceivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF transceiver manufacturers including Atmel, Maxim, Microchip, Nordic, NXP, Silicon Labs, Texas Instruments & more. Please view our selection of RF transceivers below.
Results: 483
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package/Case Qualification Packaging
Texas Instruments RF Transceiver CC2571 1-& 8Ch ANT R F Network Procs A 5 A 595-CC2571RHAR 362In Stock
Min.: 1
Mult.: 1
Reel: 250

ISM 2.4 GHz to 2.495 GHz 1 Mb/s GFSK 2 V 3.6 V 23.7 mA 34.3 mA 4 dBm - 40 C + 85 C Serial VQFN-40 Reel, Cut Tape, MouseReel

Toshiba RF Transceiver 2.0 to 5.5V -117dBm Automotive; AEC-Q 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multiband 315 MHz, 434 MHz, 868 MHz, 915 MHz ASK, FSK 2 V 5.5 V 9.7 mA 12 mA 10 dBm - 40 C + 110 C SPI QFN-36 Reel, Cut Tape
Qorvo RF Transceiver UWB Transceiver IC, non AOA, WLCSP 1,855In Stock
Min.: 1
Mult.: 1
Reel: 3,000

5.6 GHz to 8 GHz 6.8 Mb/s 1.5 V 3.6 V 19 mA 17 mA - 40 C + 85 C SPI WLCSP-52 Reel, Cut Tape
Semtech RF Transceiver ULTRALOWPOWER UHF TRANSCEIVER 1,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

FSK/OOK 300 MHz to 510 MHz 150 kb/s FSK, OOK 2.1 V 3.6 V 3 mA 25 mA 12.5 dBm - 40 C + 85 C SPI TQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Lo-Cost Lo-Power 1,695In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 310 MHz to 348 MHz, 420 MHz to 450 MHz, 779 MHz to 928 MHz 600 kb/s 2-FSK, ASK, GFSK, MSK, OOK 1.8 V 3.6 V 15.5 mA 10 dBm - 40 C + 125 C SPI VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMT 1,339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Transceiver ARM+256Kb 1,629In Stock
Min.: 1
Mult.: 1

1.71 V 3.6 V - 40 C + 105 C I2C, I2S, SPI, UART, USB LQFP-48 Tray
Semtech RF Transceiver SX1268IMLTRT (FREQ-VARIANT OF SX1262) 2,001In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Sub-GHz 410 MHz to 810 MHz 300 kb/s FSK, MSK 4.6 mA 25 mA 22 dBm SPI QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver 862-928, 433-435 MHz ASK/FSK Transceiver 285In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ASK, FSK 862 MHz to 956 MHz 200 kb/s ASK, FSK 2.3 V 3.6 V 19 mA 19.1 mA 13 dBm - 40 C + 85 C LFCSP-48 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMR 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.4 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver RF Transceiver w/MAC Processor 198In Stock
Min.: 1
Mult.: 1

ISM 862 MHz to 928 MHz 300 kb/s FSK, GFSK, GMSK, MSK, OOK 2.2 V 3.6 V 12.8 mA 13 mA 13.5 dBm - 40 C + 85 C 4-Wire, SPI LFCSP-32 Tray

Analog Devices / Maxim Integrated RF Transceiver Single-/Dual-Band 802.11a/b/g World-Band 36In Stock
Min.: 1
Mult.: 1

802.11 g/b/a WLAN 4.9 GHz to 5.875 GHz 54 Mb/s OFDM 2.7 V 3.6 V 188 mA 197 mA - 2.5 dBm - 40 C + 85 C 3-Wire, Serial TQFN-56 Tube
NXP Semiconductors NJJ29C0BHN/0F62Y
NXP Semiconductors RF Transceiver NJJ29C0BHN/0F62 1,568In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape
Texas Instruments RF Transceiver Bluetooth 5.1 with B asic Rate (BR) Enh A 595-CC2564CRVMR 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, DQPSK, GFSK 1.7 V 4.8 V 112.5 mA 12 dBm - 40 C + 85 C UART VQFN-76 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Bluetooth Cntlr A 59 5-CC2564BRVMT 379In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bluetooth 2.402 GHz to 2.48 GHz 4 Mb/s 8-DPSK, GFSK, Pi/4-DQPSK 2.2 V 4.8 V 41.2 mA 41.2 mA 12 dBm - 40 C + 85 C UART VQFNP-76 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver High band eval for 2.8-6 GHz for DPD/CFR 8In Stock
Min.: 1
Mult.: 1

Bulk
Analog Devices RF Transceiver Mid band eval for 650MHz-2.8GHZ DPD/CFR 10In Stock
Min.: 1
Mult.: 1

Bulk
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 986In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip 76GHz t o 81GHz industrial h 575In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar 76 GHz to 81 GHz 1.65 V 1.75 V 13.5 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCBGA-266 Reel, Cut Tape, MouseReel
Analog Devices RF Transceiver Low band eval for 75-650MHz for DPD/CFR 2In Stock
Min.: 1
Mult.: 1

Bulk
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz au 507In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radar 76 GHz to 81 GHz 1.14 V 1.26 V 11 dBm - 40 C + 125 C CAN, I2C, SPI, UART FCCSP-102 Reel, Cut Tape, MouseReel
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 109In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray
Texas Instruments RF Transceiver Single-chip low-powe r 76GHz to 81GHz in 201In Stock
Min.: 1
Mult.: 1

Radar 76 GHz to 81 GHz 1.6 V 1.75 V - 40 C + 105 C CAN, I2C, SPI, UART FCCSP-102 Tray