TH30

Extech
685-TH30
TH30

Mfr.:

Description:
Data Logging & Acquisition Dual Temperature Datalogger USB Includes Tp830

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
USB Modules
Datalogging
Digital
LCD
USB
USB
1 Channel
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 19 mm
Height - in: 0.75 in
Height - mm: 19 mm
Length: 110 mm
Length - in: 4.3 in
Length - mm: 110 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Dataloggers
Resolution: 0.1 deg
Series: TH
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 40 mm
Width - in: 1.6 in
Width - mm: 40 mm
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

TH30 USB Dual Temperature Datalogger

Extech TH30 USB Dual Temperature Datalogger records air temperature and external probe temperature with a date/time stamp. The rugged datalogger can store up to 48,000 data readings that can be transferred to a PC in PDF or Excel® spreadsheet formats. Other features include an 8-location logger bookmark, 6-language options, programmable sampling interval, adjustable alarm, and password-protected security log-in. A large LCD allows for easy reading and the smart LED provides color-coded temperature reading status. The Extech TH30 USB Dual Temperature Datalogger includes (2x) CR2032 batteries, USB cover (can be used as a stand), TP830 probe, and built-in hanger.