Mini-Circuits RF Test Cables

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Minimum Bend Radius Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Contact Material
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 24.0"

Mini-Circuits RF Test Cables Armored Test Cable, 18.0 GHz

N Pin (Male) N Pin (Male) 18 GHz 50 Ohms 6 ft Blue Thermoplastic Elastomer (TPE) - 55 C + 105 C 4.6 dB Copper Clad Steel
Mini-Circuits RF Test Cables Precision Test Cable, 40.0 GHz

2.92 mm Female 2.92 mm Male 40 GHz 50 Ohms 3 ft Blue Fluorinated Ethylene Propylene (FEP) - 18 C + 28 C 3.3 dB
Mini-Circuits RF Test Cables Precision Test Cable, 18.0 GHz

Mini-Circuits RF Test Cables Armored Test Cable, 40.0 GHz

Mini-Circuits RF Test Cables Temperature Stable Cable, 40.0 GHz

Mini-Circuits RF Test Cables Precision Test Cable, 50.0 GHz

2.4 mm Female 2.4 mm Male 50 GHz 50 Ohms 3 ft Blue Fluorinated Ethylene Propylene (FEP) - 18 C + 28 C 3.7 dB
Mini-Circuits RF Test Cables Flexible Interconnect, 0.086" center diameter, 26.5 GHz

Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 50.0 GHz, 36.0"

2.5 mm Male 2.5 mm Male 50 GHz 50 Ohms 3 ft Fluorinated Ethylene Propylene (FEP) - 40 C + 70 C 6.3 dB
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 67 GHz

1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft 10 mm Blue 2.54 mm Fluorinated Ethylene Propylene (FEP) - 55 C + 85 C 3.6 dB Stainless Steel
Mini-Circuits RF Test Cables Armored Test Cable, 40.0 GHz

Mini-Circuits RF Test Cables Precision Test Cable, 40.0 GHz

2.92 mm Pin (Male) 2.92 mm Pin (Male) 40 GHz 50 Ohms 2 ft Blue Fluorinated Ethylene Propylene (FEP) + 18 C + 28 C 2.2 dB
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0"

SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper