Circuit Breakers

 Circuit Breakers
Circuit breakers are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many circuit breaker manufacturers including ABB, Carling Technologies, Eaton, E-T-A Circuit Breakers, Phoenix Contact, Sensata, Schurter, Siemens, TE Connectivity & more.
More...


Please view our large selection of circuit breakers below.

Results: 162,059
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 2A 6In Stock
$77.49
$64.28
$54.10
$48.61
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 2 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 5In Stock
$91.09
$78.11
$73.16
$65.21
Min.: 1
Mult.: 1
2215 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A Circuit Breakers 1077, 2P, PL, 277VAC/65VDC, T1, 1NC AUX INT and ON, 6A 3In Stock
$97.49
$79.73
$75.97
$70.86
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A Circuit Breakers 1077, 3P, PL, 277VAC/65VDC, T1,1NC AUX INT and ON, 8A 2In Stock
$134.58
$111.39
$105.79
$98.08
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
$51.01
$42.32
$34.79
$33.78
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when 2In Stock
$50.40
$37.27
$34.03
$30.12
$29.33
Min.: 1
Mult.: 1
2-5000 Thermal Circuit Breakers Overcurrent Protection Push to Reset
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 13In Stock
$32.26
$26.77
$22.86
$21.06
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
$82.46
$71.05
$61.19
$53.59
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
$33.00
$27.37
$25.26
$20.92
Min.: 1
Mult.: 1
3130-F Circuit Breakers Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 7In Stock
$40.95
$33.96
$31.33
$26.25
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 4 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 2In Stock
$42.42
$35.18
$28.86
$25.79
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 3 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
$30.75
$25.51
$20.90
$18.43
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 9In Stock
$60.34
$50.06
$41.48
$37.28
$35.12
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 200 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 8In Stock
$53.49
$44.37
$36.77
$33.05
$31.13
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6In Stock
$90.10
$74.74
$61.49
$55.23
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 7In Stock
$92.96
$77.77
$64.46
$57.90
Min.: 1
Mult.: 1
3400 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 7In Stock
$84.51
$70.10
$57.67
$51.80
Min.: 1
Mult.: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8In Stock
$78.13
$64.81
$55.40
$48.92
Min.: 1
Mult.: 1
3500 Thermal Circuit Breakers Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23In Stock
$19.70
$17.75
$16.27
$12.66
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5In Stock
$152.74
$125.40
$108.97
$100.30
$97.25
Min.: 1
Mult.: 1
413 Thermal Circuit Breakers Thermal Magnetic 30 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5In Stock
$157.90
$133.77
$117.70
$113.16
Min.: 1
Mult.: 1
413 Thermal Circuit Breakers Thermal Magnetic 70 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9In Stock
$44.49
$36.91
$30.08
$29.75
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
$37.20
$33.70
$30.86
$30.24
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr 6In Stock
$65.86
$54.64
$45.55
$43.58
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
$51.01
$42.32
$39.03
$33.65
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated