SOM-5885C7H-S4A1

Advantech
923-SOM-5885C7H-S4A1
SOM-5885C7H-S4A1

Mfr.:

Description:
Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
COM Express
Intel
1.4 GHz
24 MB
8.5 V to 20 V
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Memory Size: 96 GB
Memory Type: DDR5
Processor Series: Core Ultra 7 155H
Product Type: Computer-On-Modules - COM
Series: SOM-5885C7H-S4A1
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOM-5885 COM Express® Basic Type 6 Module

Advantech SOM-5885 COM Express® Basic Type 6 Module features Intel® 14th Gen Core processors (Meteor Lake-U/H) with up to 14 cores and 20 threads. The Advantech SOM-5885 supports advanced graphics with Intel Xe LPG up to 128 execution units and enables four independent 4K displays. With dual-channel DDR5 memory up to 96GB, multiple I/O expansions, including 2.5GbE, PCIe Gen4, USB4, and SATA3.0, and dual BIOS failsafe, the SOM-5885 ensures reliability and scalability. Additionally, it integrates iManager, embedded Software APIs, and Wise-DeviceOn for enhanced device management.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,089.07 $1,089.07