SCC-FFLEA-B

GHI Electronics
958-SCC-FFLEA-B
SCC-FFLEA-B

Mfr.:

Description:
Single Board Computers SITCore FEZ Flea SBC

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Single Board Computers
RoHS:  
Xiao
SC13048Q
SC13048Q
GPIO, I2C, I2S, SPI, UART, USB
Brand: GHI Electronics
Moisture Sensitive: Yes
Product Type: Single Board Computers
Factory Pack Quantity: 250
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SITCore FEZ Flea SBC

GHI Electronics SITCore FEZ Flea SBC is designed for development with the TinyCLR OS. The Seeeduino Xiao form factor allows use with many existing accessories on the market. The SITCore Flea SBC provides a USB-C connector for application deployment and debugging. The GHI SITCore FEZ Flea SBC features castellated and through-hole pins, making the SBC ideal for an SoM or on a breadboard.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.00 $3,750.00