QM55011EVB

Qorvo
772-QM55011EVB
QM55011EVB

Mfr.:

Description:
RF Development Tools C-IoT FEM

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Front End
QM55011
Brand: Qorvo
Packaging: Bulk
Product Type: RF Development Tools
Series: QM55011
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QM55011EVB Development Tool

Qorvo QM55011EVB Development Tool is designed to evaluate the QM55011 IoT Front End Modules (FEMs), which are low-power cellular modules designed for use in multiple bands. The QM55011 multi-band multi-chip RF FEMs support NB-IoT1/2, Cat-M 1/2, and non-terrestrial network (NTN) applications. The series also supports low-band (LB) frequencies from 663MHz to 915MHz and mid-band (MB) frequencies from 1695MHz to 2010MHz. Ideal applications for the Qorvo QM55011EVB development board include Cellular Internet of Things (CIoT) front ends, wearables, metering, and asset tracking.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$217.50 $217.50