AS6204-EK

Infineon Technologies
985-AS6204-EK
AS6204-EK

Mfr.:

Description:
Temperature Sensor Development Tools TEMPERATURE SENSORS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Kits
Temperature Sensor
AS6204
Brand: Infineon Technologies
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: AS6204
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601060 Q65114A1499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS6204 IC Digital Temperature Sensor

Infineon Technologies AS6204 IC Digital Temperature Sensor targets consumer applications such as laptops, cameras, and tablets. The board-mount sensor communicates via a 2-wire digital bus with other devices. The Infineon Technologies AS6204 IC Digital Temperature Sensor also consists of a Si-bandgap temperature sensor, an analog-to-digital converter, and a digital signal processor. The factory-calibrated sensor features ultra-low power consumption (low operation and quiescent current) and integrated linearization. The sensor's additional I2C addresses make it ideal for the prototyping phase of a product, where several heat-sensitive areas might need monitoring.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AS6204-EK Adapter Board

Infineon Technologies AS6204-EK Adapter Board evaluates AS6204 digital temperature sensors without designing a custom printed circuit board. AS6204 sensor targets consumer applications such as laptops, cameras, and tablets. The board features a digital temperature sensor, a decoupling capacitor, and pull-up resistors. A jumper is included to set the Infineon Technologies AS6204-EK Adapter Board's four I2C addresses. A 5x1 pin header with a 2.54mm pitch enables the adapter board to connect to an application processor.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.74 $19.74