RUTC50 Series Routers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging

Teltonika Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. Australian power supply unit. 4In Stock
$970.02
Min.: 1
Mult.: 1
Routers ARM Cortex-A53 1.3 GHz 2.402 Gb/s Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 42.6 mm x 103.4 mm 16 MB IP30 13.5 W 512 MB WPA, WPA2, WPA3
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 36In Stock
$790.28
Min.: 1
Mult.: 1
Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2 Bulk
Teltonika Routers Routers 5G router, dual-band Wi-Fi 6.Cellular speeds of up to 3.4 Gbps. Increased processing capacity for edge computing applications. SA and NSA 5G, 4G (Cat 20) and 3G. Regions: EMEA, APAC, Brazil. European power supply unit.** HW modificationRAM: 1 5In Stock
5On Order
$887.50
Min.: 1
Mult.: 1
Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 130.4 mm x 103.4 mm x 42.6 mm 16 MB IP30 DDR3, DDR4 20.2 W 512 MB, 1 GB WPA2 Bulk