4573326592222

Soracom
432-4573326592222
4573326592222

Mfr.:

Description:
Mobile Modules LTE-M Button with multi-carrier eSIM (AIR plan01s-LDV)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Soracom
Product Category: Mobile Modules
Built-in
97 mm x 33 mm x 14 mm
LTE Cat-M1
Box
Brand: Soracom
Product: LTE Cat-M1
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Soracom
Type: LTE Cat-M1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620030
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8517629010
TARIC:
8517620000
MXHTS:
8517621705
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTE-M Button

Soracom LTE-M Button is an easily-configured, battery-powered IoT button with cloud-native connectivity. The LTE-M button is designed for various IoT applications, including facility management, elderly monitoring, asset monitoring, and industrial maintenance. The Soracom LTE-M Button features 3 click types (single, double, and long) to configure the trigger messages from a device.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$91.21 $91.21