2220 Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms
400Expected 11/02/2027
Cut Tape
$1.61
$1.12
$0.827
Reel
$0.692
$0.646
Min.: 1
Mult.: 1
: 400
22 uF 100 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hours 20 % 45 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms
400Expected 11/02/2027
Cut Tape
$1.51
$1.05
$0.778
Reel
$0.651
$0.607
Min.: 1
Mult.: 1
: 400
22 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hours 20 % 40 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel