Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay / Dale Ferrite Beads 600ohms 25% 80,889In Stock
164,000Expected 23/07/2027
Cut Tape
$0.11
$0.081
$0.064
$0.057
Reel
$0.028
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 18,030In Stock
123,000Expected 29/01/2027
Cut Tape
$0.22
$0.167
$0.13
$0.109
Reel
$0.058
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 34,354In Stock
Cut Tape
$0.67
$0.472
$0.407
$0.364
Reel
$0.215
Min.: 1
Mult.: 1
: 1,000
Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 25,747In Stock
Cut Tape
$0.45
$0.339
$0.27
$0.254
Reel
$0.128
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% SPEED 22,347In Stock
$0.49
$0.339
$0.295
$0.263
Min.: 1
Mult.: 1
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm
Wurth Elektronik Ferrite Beads WE-MLS EMI Ferrite 25MHz 4A 209Ohm 4,572In Stock
$1.06
$1.05
Min.: 1
Mult.: 1
WE-MLS Multiline EMI Suppression Ferrite Through Hole 209 Ohms 25 % - 55 C + 125 C 10.88 mm 5.49 mm 10 mm Tube
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A 9,206In Stock
25,000On Order
$0.47
$0.431
$0.393
$0.357
$0.295
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=38mm 100MHz @ 961Ohms 3A 6,707In Stock
200On Order
$0.39
$0.353
$0.322
$0.292
$0.241
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Radial 961 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 272Ohm 25MHz AEC-Q200 5,365In Stock
Cut Tape
$1.50
$1.43
$1.34
$1.29
$1.24
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 272 Ohms 9 A 25 % 11 Ohms - 55 C + 125 C 5.5 mm 5 mm 4.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-SUKW 5Hole 425Ohm 25MHz AEC-Q200 323In Stock
Cut Tape
$1.50
$1.43
$1.34
$1.29
$1.24
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
WE-SUKW EMI Suppression 5 Hole Ferrite Bead SMD/SMT 425 Ohms 8.5 A 25 % 12 mOhms - 55 C + 125 C 8.5 mm 5 mm 4.65 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1000MHz 10Ohm 3000mA AEC-Q200 27,543In Stock
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 10 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 43,983In Stock
60,000Expected 24/05/2027
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200 196,207In Stock
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 300Ohm 3000mA AEC-Q200 79,624In Stock
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 50,751In Stock
80,000On Order
Cut Tape
$0.21
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1000Oh m 200mA AECQ2 56,373In Stock
Cut Tape
$0.21
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 50,014In Stock
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 27,460In Stock
Cut Tape
$0.23
$0.224
$0.206
$0.197
Reel
$0.145
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 500Ohm2500mA AEC-Q200 146,012In Stock
Cut Tape
$0.26
$0.253
$0.234
$0.222
Reel
$0.165
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads 1206 SMD Bead 100MHz 5mOhm 6000mA AECQ20 51,302In Stock
Cut Tape
$0.16
$0.15
$0.136
$0.127
$0.107
Reel
$0.099
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 80MHz 600Ohm 2500mA AECQ2 11,469In Stock
69,000On Order
Cut Tape
$0.24
$0.239
$0.219
$0.21
Reel
$0.158
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 110MHz 300Ohm 3000mA AECQ2 39,329In Stock
Cut Tape
$0.26
$0.253
$0.234
$0.222
Reel
$0.165
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 90MHz 1000Ohm 1000mA 44,180In Stock
54,000Expected 30/07/2027
Cut Tape
$0.26
$0.253
$0.234
$0.222
Reel
$0.165
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 32,764In Stock
Cut Tape
$0.47
$0.434
$0.394
$0.359
$0.327
Reel
$0.283
Min.: 1
Mult.: 1
: 3,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2 16,437In Stock
Cut Tape
$0.55
$0.536
$0.516
$0.496
$0.478
Reel
$0.439
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel