Standard Clock Oscillators

 Standard Clock Oscillators
Standard Clock Oscillators are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including ABRACON, Crystek, CTS, ECS, Epson, KYOCERA AVX, Renesas, Skyworks & more. 
More...

Please view our large selection of standard clock oscillators below.
Results: 234,516
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Epson Timing Standard Clock Oscillators 200MHz 30ppm -40C +85C 24,626In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 200 MHz 30 PPM 2.5 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225EAN/VAN Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 100.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 523In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20C - 70C CMOS 5V 907In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20C - 70C CMOS 3.3V 324In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 27MHz 50ppm -40C - 125C CMOS 3.3V 765In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 30ppm -40C - 105C CMOS 3.3V 657In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 24MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2,132In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 10 MHZ 1,146In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 27MHz 100ppm -40C - 85C CMOS 3.3V 1,883In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 32MHz 50ppm -20C - 70C CMOS 3.3V 1,097In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 32 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 3.3V 50PPM -40+85C 2,086In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators ASEDV Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 12MHz 3.3V 50ppm -40C to 85C 1,980In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 1 MHz, HCMOS 3.3V, 50 ppm 1,991In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 1 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 148.3516 MHz, HCMOS 3.3V, 50 ppm 3,460In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 148.3516 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 148.5 MHz, HCMOS 3.3V, 50 ppm 1,903In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 148.5 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 25.175 MHz, HCMOS 3.3V, 50 ppm 682In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 25.175 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 64 MHz, HCMOS 3.3V, 25 ppm 861In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 64 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 19.2 MHz, HCMOS 3.3V, 50 ppm 998In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 19.2 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 18.432 MHz, HCMOS 3.3V, 25 ppm 709In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 18.432 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 54 MHz, HCMOS 3.3V, 25 ppm 893In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 54 MHz 25 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 72 MHz, LVDS 2.5V, 25 ppm 1,560In Stock
Min.: 1
Mult.: 1
: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 72 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 60 MHz, LVDS 2.5V, 25 ppm 925In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 5 mm x 3.2 mm 60 MHz 25 PPM 15 pF 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators 120 MHz, LVDS 3.3V, 50 ppm 794In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 120 MHz 50 PPM 15 pF 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XL Reel, Cut Tape
Renesas Electronics Standard Clock Oscillators XUN7 7050 HCSL XO LOW JITTER(P1) 855In Stock
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.3 mm (0.051 in) XU Reel, Cut Tape
Skyworks Solutions, Inc. 540CBA25M0000BCG
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq ULJ XO, OE P1/2, 0.2-1500MHz 25In Stock
Min.: 1
Mult.: 1

5 mm x 3.2 mm 25 MHz 50 PPM 5 pF 1.71 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.17 mm (0.046 in) Si540 Cut Tape