968-RJK0659DPA00 DC/DC Converters - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Maximum Operating Temperature Minimum Operating Temperature Series
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 641In Stock
Cut Tape
$5.20
$4.59
$4.23
$3.83
Reel
$3.07
Min.: 1
Mult.: 1
: 750
No
Isolated 1 Output 100 W 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4
Power Integrations DPA425GN-TL
Power Integrations DC/DC Converters - SMD 25.5W 36-75V DCIN 1,498In Stock
Cut Tape
$3.27
$3.23
$3.09
$2.68
Reel
$2.29
Min.: 1
Mult.: 1
: 1,000
Isolated 1 Output 25.5 W 16 V 4.3 mA SMD-8 9.32 mm 6.1 mm 3.18 mm + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - SMD 100W 36-75V DCIN 265In Stock
$4.92
$4.06
$3.44
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 16 V 5.4 mA TO-263-7 10.54 mm 8.53 mm 4.7 mm + 150 C - 40 C DPA4