Laird Featured Products
Tflex™ CR910 Dispensable Gap Fillers
2-part, ceramic-filled gap fillers with a 1:1 mix ratio and a thermal conductivity of 9.2W/mK.
Tgrease™ 3000 Thermal Grease
Supports higher operating temperatures (+200°C), especially for SiC and GaN power semiconductors.
Tflex™ SF16 Thermal Gap Fillers
Innovative, high-performing thermal materials in the Laird non-silicone-based gap filler portfolio.
MAF06 High-Current Low DCR SMD Power Inductor
Power line noise suppression and desired power efficiency while delivering extremely low DCR.
Tflex™ HR6.5 Thermal Gap Filler
Thermal interface material with >6W/mK thermal conductivity with high recovery properties.
Tflex™ CR550 2-Part Dispensable Gap Filler
Transfers unwanted heat in automotive components and the A+B putty material cures in place.
Tputty™ 910 1-Part Dispensable Gap Filler
Minimizes stress on components during assembly, offers the reliability of a traditional thermal pad.
Tputty™ 607MF 1-Part Dispensable Gap Filler
Highly thermally conductive, specially designed in response to growing need for high-speed assembly.