Qualtek Electronics Featured Products
Extension Power Cords
Designed for durability and electrical safety, suitable for commercial, industrial, and OEMs.
QFWC-20 Universal Input Wall-Mount Power Supply
Offers 5V, 9V, or 12V DC output rating and is Quick Charge 3.0 and 2.0 compatible.
NEMA 5-15P Power Locking Cords
Available in 14AWG/3C or 18AWG/3C cordage AWG options and SJTW cordage type.
QFWB-20 Wall Mount Power Supplies
Universal AC input/full range, Energy Efficiency Level VI, and <0.1W No Load power consumption.
QD Series Adhesive Lined Heat Shrink Tubing
Features a 4:1 shrink ratio that allows it to easily fit a wide range of components.
Wireform Fan Guards
Wireform fan guards ranging from 35mm to 280mm, stainless steel, chrome, and black finishes.
QKRC Snap-in USB Type C Power Supply Receptacle
10W output power rating, 5VDC output voltage, and 2A load current in a self-contained receptacle.
HDMI 2.1 Active Optical Cables
Constructed from copper & optical fiber with cable lengths up to 30m, 8K Ultra HD & 4K resolution.