ams OSRAM OSLON® Signal High Power Signaling LEDs
ams OSRAM OSLON® Signal High Power Signaling LEDs offer a broad color portfolio in a robust and reliable compact package of 3mm x 3mm². The OSLON Gen 2 Signaling LEDs feature ThinFilm and UX:3 chip technology allowing high efficiency and high flux output with brightness increased up to 46% compared to the first generation.The ams OSRAM OSLON Signal High Power Signaling LEDs have an electrically insulated thermal pad with easy thermal management for stable performance at high power levels. The broad color portfolio includes red, super red, verde, true green, yellow, blue, deep blue, and white that meets industry color standards.
Features
- Color bins are defined for best fit to most signaling norms
- Compact ceramic package with silicone lens (3mm x 3mm²)
- Square package with optical center in the mechanical center
- Enables customized high density clustering
- Electrically insulated thermal pad
- 120° Lambertian radiation angle
Applications
- Signaling
- Emergency vehicle lighting
- Aviation
- Transportation and industry
Application Diagram
Block Diagrams
Videos
View Results ( 7 ) Page
| Part Number | Datasheet | Description | Illumination Colour | If - Forward Current | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Vf - Forward Voltage |
|---|---|---|---|---|---|---|---|
| LB CRBP.01-GXHY-26-Y474 | ![]() |
Single Colour LEDs LB CRBP.01 | Blue | 350 mA | 475 nm | 50 lm | 2.9 V |
| LCB CRBP.01-KXLX-3B6B-Y474 | ![]() |
Single Colour LEDs OSLON Signal LCB CRBP.01 - Converted Blue | Blue | 350 mA | 101 lm | 2.9 V | |
| LB CRBP.01-HYKX-7B-Y474 | ![]() |
Single Colour LEDs LB CRBP.01 | Blue | 350 mA | 475 nm | 50 lm | 2.9 V |
| LT CRBP.01-KZLZ-36-Q525 | ![]() |
Single Colour LEDs LT CRBP.01 | Green | 350 mA | 528 nm | 139 lm | 2.65 V |
| LUW CRBP.01-LYMY-G4J4-Y474 | ![]() |
White LEDs LUW CRBP.01 | White | 350 mA | 185 lm | 2.9 V | |
| LV CRBP.01-KXLY-AD-Q525 | ![]() |
Single Colour LEDs LV CRBP.01 | True Green | 350 mA | 505 nm | 111 lm | 2.85 V |
| LJ CRBP.01-JZLX-27-3A4A | ![]() |
Single Colour LEDs LJ CRBP.01 | Red | 350 mA | 625 nm | 95.5 lm | 2.15 V |
Published: 2021-05-24
| Updated: 2024-08-12