Analog Devices Inc. ADPL44002 Evaluation Boards
Analog Devices Inc. ADPL44002 Evaluation Boards are designed to evaluate the performance of the ADPL44002 Low-Dropout (LDO) linear regulator. These boards can be configured with a jumper for fixed output versions of the ADPL44002 regulator that include a SENSE/ADJ pin connected directly to the output. The ADPL44002 evaluation boards use the adjustable version of the ADPL44002 regulator. These boards operate from a 3.8V to 40V input voltage range and deliver a 3.3V output voltage. The ADPL44002 evaluation boards are used in used in healthcare, communications, infrastructure, and medical applications.Features
- 3.8V to 40V input voltage range
- Resistor programmed 3.3V output voltage
- 200mA maximum output current
- Jumper connects the SENSE/ADJ pin to the output through a resistor divider or directly
- Jumper turns the regulator ON or connects the EN pin to a connector to turn the regulator ON or OFF externally
- Component placeholders for an RC network that can reduce noise when the SENSE/ADJ pin connects to the output through a resistor divider
- VIN, VOUT, and GND test points for regulation and dropout voltage monitoring
- Component placeholder for a soft-start capacitor and SS test point for soft-start voltage monitoring - LFCSP package evaluation board only
- 6-lead 2mm x 2mm LFCSP package or a 5-lead TSOT package
Applications
- Medical and healthcare
- Communications
- Infrastructure
- Industrial and instrumentation
Schematic Diagrams
Published: 2025-01-27
| Updated: 2025-02-25