Infineon Technologies EVAL6EDL7141FOC3SH Evaluation Board
Infineon Technologies EVAL6EDL7141FOC3SH Evaluation Board is powered with a MOTIX™ 6EDL7141 smart three-phase motor control gate driver IC for BLDC control. This evaluation board is integrated with an XMC™ microcontroller, On-Board Debugger (OBD), and IST011N06NM5 OptiMOS™ 5 power MOSFET for battery-powered applications. This evaluation board is used to drive three-phase BLDC motors using Field-Oriented Control (FOC) with sensorless feedback on an XMC™ series microcontroller. The EVAL6EDL7141FOC3SH evaluation board is also integrated with a Hall-sensor connection to develop specific motor control codes using the Hall sensor for FOC-sensor applications. This evaluation board is a full system solution board ready to be plugged into the motor. Ideally, this board is used in consumer goods, drives, motor control and drives, and power tools.Features
- BLDC motor drive board using sensor-less FOC
- Integrated and configurable on-board power supplies and gate drive outputs
- High efficiency
- Configurable protection modes
- Built-in debugger and direct connection to USB
- OBD powered by SEGGER J-Link technology
- Operates independently or with GUI
- Single sTOLL power MOSFET at each bridge of the three-phase inverter
- Fuse for OCP
- Reverse polarity protection
- 36V nominal input and 42V maximum input voltage
- 1000W continuous power
- 1.5kW maximum peak power for 2 minutes
- 3.3V or 5V onboard generation for compatible digital interface
- Hardware supports both block commutation control and FOC using Hall sensors or back EMF
Applications
- Battery powered
- Motor control and drives
- Consumer goods
- Drives
- Power tools
Board Overview
Block Diagram
Additional Resource
Published: 2023-04-24
| Updated: 2023-05-08