IXYS

IXYS Corporation is a global supplier of power management semiconductors with a comprehensive range of Power MOSFET, IGBT, bipolar, and mixed-signal IC solutions that provide improved efficiency and reduced energy costs in a wide range of power system applications.
-
IXYS X4-Class Power MOSFETsOffer low on-state resistance and conduction losses, with improved efficiency.2/2/2026 -
IXYS DP High-Voltage, Fast-Recovery Diodes600V or 1200V Schottky diodes with low reverse leakage current and fast recovery time.1/20/2026 -
IXYS CPC1343G OptoMOS® Solid State Relays60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.12/10/2025 -
IXYS CPC1601M 1-Form-A Solid State Latching RelayA non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.10/29/2025 -
IXYS MMIX1T500N20X4 200 V X4-Class Power MOSFETCeramic-based isolated package improves overall Rth(j-s) and power handling capability.10/8/2025 -
IXYS IXSxNxL2Kx Silicon Carbide (SiC) MOSFETsThese devices have a high blocking voltage with low on-state resistance [RDS(ON)].9/19/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.9/4/2025 -
IXYS IXSJxN120R1K 1200V SiC Power MOSFETsUp to 1200V blocking voltage with 18mΩ or 36mΩ low RDS(on).8/27/2025 -
IXYS CPC1056N 75mA Normally Open RelaysBidirectional, single-pole solid-state relays in a four-pin SOP package.8/14/2025 -
IXYS IX3407B Isolated Single-Channel Gate DriverProvides a typical 7A peak source and sink output current on separate output pins.6/30/2025 -
IXYS Dx Series Automotive Silicon RectifiersFeatures glass-passivated junctions, ensuring stable operation and high reliability.4/14/2025 -
IXYS DCK SiC Schottky DiodesFeatures high-frequency operation and high surge current capability.4/3/2025 -
IXYS IXD0579M Gate Driver100V high-frequency high-side and low-side gate driver with an integrated bootstrap diode.4/3/2025 -
IXYS MCMA140PD1800TB Thyristor-Diode Module140A diode module, integrated with a planar passivated chip and offers long-term stability.3/25/2025 -
IXYS IXFP34N65X2W Power MOSFET650V, 100mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.3/17/2025 -
IXYS IXSA80N120L2-7 SiC MOSFETSingle-switch MOSFET that features 1200V, 30mΩ, 79A industrial-grade device in a TO263-7L package.3/6/2025 -
IXYS IXSA40N120L2-7 SiC MOSFETSingle-switch MOSFET that features 1200V, 80mΩ, 41A industrial-grade device in a TO263-7L package.3/6/2025 -
IXYS IXFH46N65X2W Power MOSFET650V, 69mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.2/27/2025 -
IXYS IXFH34N65X2W Power MOSFET650V, 100mΩ, X2 Class HiPerFET™ power MOSFET with N-channel enhancement mode.2/27/2025 -
IXYS IXD2012N Gate DriverHigh-side and low-side high-speed gate driver switches up to 200V in bootstrap operation.2/18/2025 -
IXYS IXSH40N120L2KHV SiC MOSFET1200V, 80mΩ, and 41A MOSFET, recommended for use in industrial switch mode power supplies.2/18/2025 -
IXYS IXSH80N120L2KHV SiC MOSFET1200V, 30mΩ, and 79A MOSFET, recommended for use in industrial switch mode power supplies.2/18/2025 -
IXYS IXTNx00N20X4 miniBLOC MOSFETsOffers a 200V voltage rating, 340A to 500A current range, and an SOT-227B package.11/28/2024 -
IXYS DPF100C1200HB 1200V, 2x 50A Fast Recovery DiodesTwo general-purpose power switching diodes in a common-cathode configuration and a TO-247 package.11/22/2024 -
IXYS Gen5 XPT IGBTsOffers a rated voltage of 650V, a current range of 35A to 220A, and a low gate charge.7/25/2024 -