IXYS MCNAxxYA/YB Dual Thyristor Diodes
IXYS MCNAxxYA/YB Dual Thyristor Diodes offer a 1.18V to 1.19V voltage range, 150A to 220A current range, and 4800V isolation voltage. These diodes feature long-term stability, a planar passivated chip, and a Y4 package with advanced power cycling and reduced weight. IXYS MCNAxxYA/YB Dual Thyristor Diodes are ideal for power converters, lighting and temperature control, and DC motor control.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 1.18V to 1.19V voltage range
- 150A to 220A current range
- 4800V isolation voltage
- Y4 package
- Advanced power cycling
- Soldering pins for PCB mounting
- Industry-standard outline
- DCB ceramic base plate
- Reduced weight
- RoHS compliant
Published: 2022-08-05
| Updated: 2022-08-11