Littelfuse SC7538-08UTG 0.3pF TVS Diode Arrays
Littelfuse SC7538-08UTG 0.3pF TVS Diode Arrays integrate eight channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode for protecting electronic equipment from electrostatic discharge (ESD). The Littelfuse SC7538-08UTG TVS diode arrays safely absorb repetitive ESD strikes above the maximum level, ±8kV contact discharge, as specified in the international standard IEC 61000-4-2, without performance degradation (±8kV contact discharge). The low loading capacitance also makes the series ideal for protecting high-speed signal pins, such as V-by-One, HDMI, USB3.0, USB2.0, and IEEE 1394.Features
- ESD, IEC 61000-4-2, ±30kV/-22kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (tP=5/50ns)
- Surge tolerance, IEC 61000-4-5 2nd edition, 3A (tP=8/20μs)
- 0.3pF at 0V capacitance, 3GHz (typical) per I/O
- 0.5μA leakage current (maximum) at 5V
- Halogen-free, lead-free, and RoHS compliant
Applications
- V-by-One
- Embedded DisplayPort
- USB 2.0/3.0 ports
- HDMI
- Flat-panel displays
- LCD/LED TVs
- Smartphones
- Mobile computing
Specifications
- 3.0A peak current
- 5V reverse standoff voltage
- 6V breakdown voltage
- -40°C to +125°C operating temperature range
Block Diagram
Published: 2022-02-21
| Updated: 2022-05-06