Navitas Semiconductor GaNSense™ Half-Bridge Power ICs
Navitas Semiconductor GaNSense™ Half-Bridge Power ICs are fully integrated and protected GaN ICs with bidirectional lossless current sensing. These power ICs deliver 4% higher efficiency, 15% lower system cost, and a 40% smaller footprint. The GaNSense half-bridge power ICs combine two GaN FETs in a half-bridge configuration with drive, control, sensing, and autonomous protection. These ICs provide autonomous low-current standby mode and autonomous synchronous rectification mode. The GaNSense half-bridge power ICs include several safety features, such as high- and low-side short circuit protection, Over-Temperature Protection (OTP), and 2kV ESD on all pins. Typical applications include air conditioners, heat pumps, washing machines, dryers, dishwashers, refrigerators, and hair dryers. For low-power industrial drives, applications range from pumps to circulators and fans.The ICs integrate GaNSense™ motor drive technology, which enables real-time, accurate sensing of voltage, current and temperature to improve performance and robustness. These half-bridge power ICs comply with RoHS, Pb-free, and REACH.
Features
- Accurate lossless bi-directional current sensing
- Floating high-side with internal level shift
- Two independent logic inputs with hysteresis
- Short circuit protection, low-side, and high-side
- Shoot-through protection
- Over-temperature protection
- Autonomous low-current standby mode
- Autonomous synchronous rectification mode
- Integrated high-side bootstrap
- Turn-on and turn-off dV/dt control (low-side and high-side)
- Small and low-profile SMT QFN package
- RoHS, Pb-free, and REACH-compliant
Applications
- AC-DC and DC-DC
- ACF, buck, boost, half bridge, full bridge, LLC, AHB, Class D, PFC, and motor drive
- Air conditioners
- Heat pumps
- Washing machines
- Dryers
- Dishwashers
- Refrigerators
- Hair dryers
GaNSense™ Motor Drive IC in half-bridge configuration
External current sensing resistor vs. GaNSenseTM Motor Drive Technology
Videos
Published: 2025-06-04
| Updated: 2025-06-20