Nexperia CCPAK ASFETs for Hotswap & Soft Start
Nexperia CCPAK ASFETs for Hotswap and Soft Start offer a reliable linear mode, enhanced SOA, and low RDS(on). The CCPAK ASFETs are designed for carefully controlled in-rush current to protect components on replacement boards inserted into a live system. The devices ensure these always-on systems do not experience any power disruption. The Nexperia CCPAK ASFETs are optimized for strong SOA and low RDS(on) in a single device.Features
- Very low RDS(on) and powerful linear mode (SOA)
- 80V and 100V ASFETs for 48V telecom, computing, and PoE applications
- 25V and 30V ASFETs for 12V computing and server applications
- Wide range of packages for industry standard footprints
- D2PAK, CCPAK1212/i, LFPAK88, LFPAK56E, LFPAK33, packaging
- Fully characterized hot SOA curve - SOA at 125°C on the datasheet
Applications
- In-rush management in “Hotswap” and “Soft Start” systems
- 48V telecom and Power-over-ethernet PoE systems
- 12V computing server systems
- eFuse and Battery management systems
Additional Resources
- How copper clip makes the perfect packages for the future of power
- Using Power MOSFET Zth Curves (AN11156)
- Power MOSFETs in linear mode (AN50006)
- Understanding power MOSFET data sheet parameters (AN11158)
- Failure signature of Electrical Overstress on Power MOSFETs (AN11243)
- RC Thermal Models (AN11261)
- Paralleling power MOSFETs in high power applications (AN50005)
- Designing in MOSFETs for safe and reliable gate-drive operation (AN90001)
- LFPAK MOSFET thermal design guide (AN90003)
- Maximum continuous currents in Nexperia LFPAK power MOSFETs (AN90016)
- Interactive - Power MOSFETs in linear mode (IAN50006)
- Interactive - Paralleling power MOSFETs in high power applications (IAN50005)
Videos
PIN Layout
Published: 2024-12-17
| Updated: 2025-01-08