Nexperia DSN0603 Medium Power Schottky Diodes

Nexperia DSN0603 Packaged Medium Power Schottky Diodes are optimized for low forward voltage. These devices offer a forward current of 0.2A or 0.5A and a reverse voltage of 20V, 30V, or 40V. The ultra-small, low-profile surface-mount DSN0603 package makes these Medium Power Schottky Diodes ideal for space-constrained applications.

Features

  • Ultra-small plastic SMD DSN0603 package
  • Low diode capacitance(<1pF)
  • Very low diode capacitance
  • Low forward voltage
  • Very low forward voltage
  • Single and triple-isolated diode
  • Single, double, and triple configurations available
  • Ultra-high switching speed

Applications

  • Reverse polarity protection
  • Power management, especially DC-to-DC conversion
  • General application switching
  • Low-voltage rectification

Package Outline

Mechanical Drawing - Nexperia DSN0603 Medium Power Schottky Diodes
View Results ( 8 ) Page
Part Number Datasheet If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current
PMEG4002AESFYL PMEG4002AESFYL Datasheet 200 mA 40 V 250 mV 3.5 A 3 uA
PMEG4002ESFYL PMEG4002ESFYL Datasheet 200 mA 40 V 315 mV 3.5 A 240 nA
PMEG4005ESFYL PMEG4005ESFYL Datasheet 500 mA 40 V 315 mV 3.5 A 240 nA
PMEG3002AESFYL PMEG3002AESFYL Datasheet 200 mA 30 V 250 mV 4 A 4 uA
PMEG3002ESFYL PMEG3002ESFYL Datasheet 200 mA 30 V 310 mV 3.5 A 330 nA
PMEG2002AESF,315 PMEG2002AESF,315 Datasheet 200 mA 20 V 245 mV 4.5 A 5 uA
PMEG2002ESF,315 PMEG2002ESF,315 Datasheet 200 mA 20 V 310 mV 4.5 A 370 nA
PMEG4005AESFYL PMEG4005AESFYL Datasheet 500 mA 40 V 250 mV 3.5 A 3 uA
Published: 2015-08-21 | Updated: 2022-03-11