Nexperia Low Voltage (<200V) eMode GaN FETs deliver optimum flexibility in power systems. These devices enable faster charging for e-mobility and wired / wireless changing systems as well as significant space and BOM savings in LiDAR and lower noise in Class D audio amplifiers.
Nexperia High Voltage (200V-650V) eMode GaN FETs deliver optimum flexibility in power systems and are ideal for mid-power applications <1kW. These devices bring improved efficiency to 650V AC/DC and DC/AC power conversion. As well as bringing significant space and BOM savings in BLDC and micro servo motor drives or LED drivers.
Features
- Enhancement mode - normally-off power switch
- Ultra high-frequency switching capability
- No body diode
- Low gate charge, low output charge
- High efficiency and high power density
- Qualified for standard applications
- ESD protection
- Lead free, RoHS and REACH compliant
Applications
- High power density and high-efficiency power conversion
- AC-to-DC converters
- Fast battery charging, mobile phone, laptop, tablet, and USB Type-C™ chargers
- Datacom and telecom (AC-to-DC and DC-to-DC) converters
- Motor drives
- Class D audio amplifiers
Videos
Additional Resources
- Power GaN Technology: The need for efficient power conversion
- Nexperia launches e-mode GAN FETs for low and high voltage applications
- Gate drive circuit design for Nexperia 650 V Enhancement mode (e-mode) GaN FETs
- 650 V GaN FETs – from invention to industrialization
- Eliminating EMC By Replacing A MOSFET With A GaN Transistor
- Power GaN technology: the need for efficient power conversion
- Power Gallium Nitride (GaN) FETs Leaflet
- Power GaN: The need for efficient power conversion
- Broadening GaN FET applications with e-mode
- GaN shines a light on PV inverter efficiency
View Results ( 18 ) Page
| Part Number | Datasheet | Package/Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Pd - Power Dissipation | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|---|
| GAN190-650FBEZ | ![]() |
DFN-5060-5 | 650 V | 11.5 A | 125 W | 190 mOhms |
| GAN140-650EBEZ | ![]() |
DFN-8080-8 | 650 V | 17 A | 113 W | 140 mOhms |
| GAN080-650EBEZ | ![]() |
DFN-8080-8 | 650 V | 29 A | 188 W | 80 mOhms |
| GANC035-650TBHZ | ![]() |
|||||
| GANC035-650UTHZ | ![]() |
|||||
| GANC035-650VSHQ | ![]() |
|||||
| GANC070-650TBHZ | ![]() |
|||||
| GANC070-650UTHZ | ![]() |
|||||
| GANC070-650WSHQ | ![]() |
|||||
| GANE140-700BBAZ | ![]() |
TO-252-3 | 700 V | 17 A | 110 W | 140 mOhms |
Published: 2023-05-01
| Updated: 2026-07-07