Nexperia Hyperfast/Ultrafast Recovery Rectifiers
Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.Features
- 200V Hyperfast switching parts with optimized recovery time (trr) of < 30ns
- High-speed switching capability
- Low voltage drop (VF @ IF max ~ 1V)
- Low leakage current, also at high temperature
- AEC-Q101 qualified parts (175°C TJ (max))
Applications
- Polarity protection
- DC/DC conversion
- AC/DC conversion
- Freewheeling of inductive load
- Standard switching application
- High-speed switching application
- Solenoid control
- Piezo injection
Videos
View Results ( 32 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PNE20060EPE-QZ | ![]() |
Rectifiers PNE20060EPE-Q/SOT1289B/CFP15 |
| PNU65030EP-QX | ![]() |
Rectifiers PNU65030EP-Q/SOD128/FlatPower |
| PNE200100CPEZ | ![]() |
Rectifiers PNE200100CPE/SOT1289B/CFP15 |
| PNE200100CPE-QZ | ![]() |
Rectifiers PNE200100CPE-Q/SOT1289B/CFP15 |
| PNE20060EPEZ | ![]() |
Rectifiers PNE20060EPE/SOT1289B/CFP15 |
| PNE20040CPE-QZ | ![]() |
Rectifiers PNE20040CPE-Q/SOT1289B/CFP15 |
| PNE20040CPEZ | ![]() |
Rectifiers PNE20040CPE/SOT1289B/CFP15 |
| PNE20040EPEZ | ![]() |
Rectifiers PNE20040EPE/SOT1289B/CFP15 |
| PNE20010ER-QX | ![]() |
Rectifiers PNE20010ER-Q/SOD123W/CFP3 |
| PNE20020AER-QX | ![]() |
Rectifiers PNE20020AER-Q/SOD123W/CFP3 |
Published: 2022-09-07
| Updated: 2023-08-02