Nexperia NEX30606 Evaluation Board
Nexperia NEX30606 Evaluation Board is designed for the NEX30606 high-efficiency step-down converters. The NEX30606 converters provide an ultra-low operating quiescent current of typically 220nA. The Nexperia NEX30606 uses Constant On Time (COT) control to achieve a low power consumption mode and fast transients while operating with a switching frequency of 1.5MHz.
The Nexperia NEX30606 Evaluation Board supplies a 16-step adjustable voltage from 0.7V to 3.3V, which can be changed via the resistance on the VSET pin.
Features
- 1.8V to 5.0V input voltage range
- 0.7V to 3.3V (16-step adjustable voltage) output voltage range
- Output current up to 600mA
- Use a jumper to enable or disable the output
Applications
- Wearable electronics
- Smart meters
- Asset tracking device
- Medical sensor patches and monitors
- Industrial IoT/NB-IoT
- AA battery-powered applications
Layout
Published: 2025-08-10
| Updated: 2025-12-08