Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers
Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers offer a very low forward voltage and high power capability based on clip-bond technology. The PMEG060Vx-Q is qualified according to AEC-Q101 and intended for use in automotive applications. The Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers are housed in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.Features
- Very low forward voltage
- High power capability due to clip-bond technology
- Small and thin SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications (PMEG060Vx-Q)
Applications
- High-efficiency DC-to-DC conversion
- Low voltage rectification
- Switch mode power supply
- Freewheeling application
- Reverse polarity protection
- OR-ing
Pinning Diagram
View Results ( 6 ) Page
| Part Number | Datasheet | Description | If - Forward Current |
|---|---|---|---|
| PMEG060V100EPE-QZ | ![]() |
Schottky Diodes & Rectifiers PMEG060V100EPE-Q/SOT1289B/CFP1 | 14 A |
| PMEG060V050EPE-QZ | ![]() |
Schottky Diodes & Rectifiers PMEG060V050EPE-Q/SOT1289B/CFP1 | 7 A |
| PMEG060V030EPE-QZ | ![]() |
Schottky Diodes & Rectifiers PMEG060V030EPE-Q/SOT1289B/CFP1 | 4.2 A |
| PMEG060V030EPEZ | ![]() |
Schottky Diodes & Rectifiers PMEG060V030EPE/SOT1289B/CFP15 | 4.2 A |
| PMEG060V050EPEZ | ![]() |
Schottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 7 A |
| PMEG060V100EPEZ | ![]() |
Schottky Diodes & Rectifiers PMEG060V100EPE/SOT1289B/CFP15 | 14 A |
Published: 2022-08-22
| Updated: 2022-08-24