Nexperia EMC-Optimized NextPowerS3 MOSFETs
Nexperia EMC-Optimized NextPowerS3 MOSFETs are housed in highly efficient and space-saving LFPAK56 packages. These MOSFETs are Avalanche-rated. The NextPowerS3 MOSFETs support a maximum junction temperature of +175°C. These MOSFETs are EU RoHS-compliant. The NextPowerS3 MOSFETs feature a peak soldering temperature of +260°C and a -55°C to +175°C storage temperature range. Typical applications include DC-to-DC converters and brushless DC motor control.Specifications
- Avalanche-rated
- LFPAK56 package
- +175°C maximum junction temperature
- +260°C peak soldering temperature
- -55°C to +175°C storage temperature range
- EU RoHS-compliant
Applications
- DC-to-DC converters
- Brushless DC motor control
Videos
Package Outline
View Results ( 8 ) Page
| Part Number | Datasheet | Mounting Style | Package/Case | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Pd - Power Dissipation | Fall Time | Product Type | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PSMN3R2-40YLBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 120 A | 3.3 mOhms | 2.05 V | 42 nC | 115 W | 12 ns | MOSFETs | 21 ns | 19 ns | 17 ns |
| PSMN1R7-40YLBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 200 A | 1.8 mOhms | 2.05 V | 79 nC | 194 W | 20 ns | MOSFETs | 30 ns | 33 ns | 31 ns |
| PSMN2R0-40YLBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 180 A | 2.1 mOhms | 28 nC | 166 W | MOSFETs | |||||
| PSMN2R2-40YSBX | ![]() |
SMD/SMT | Power-SO8 | 40 V | 180 A | 2.2 mOhms | 3.6 V | 49 nC | 166 W | 12 ns | MOSFETs | 9 ns | 29 ns | 13 ns |
| PSMN2R5-40YLBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 160 A | 2.6 mOhms | 2.05 V | 56 nC | 147 W | 17 ns | MOSFETs | 25 ns | 27 ns | 22 ns |
| PSMN2R8-40YSBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 160 A | 2.8 mOhms | 3.6 V | 42 nC | 147 W | 9 ns | MOSFETs | 8 ns | 22 ns | 12 ns |
| PSMN3R5-40YSBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 120 A | 3.5 mOhms | 3.6 V | 30 nC | 115 W | 7 ns | MOSFETs | 6 ns | 17 ns | 9 ns |
| PSMN1R9-40YSBX | ![]() |
SMD/SMT | Power-SO8-4 | 40 V | 200 A | 1.9 mOhms | 3.6 V | 56 nC | 194 W | 13 ns | MOSFETs | 11 ns | 33 ns | 15 ns |
Published: 2024-02-22
| Updated: 2024-04-11