US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.
Features
Auto-direction sensing – no direction control signal needed
NXS010x is an open-drain based
NXB010x is a push-pull based translator
Wide supply voltage range
Multiple package options
Low power consumption
Applications
Portable consumer
I2C, SMbus, UART, GPIO, and other telecom infrastructure