NKK Switches FF01 25/30mm Emergency Stop Switches
NKK Switches FF01 25/30mm Emergency Stop Switches, available with convenient wire leads for streamlined installation, offer reliable performance in a wide range of applications. These switches, featuring a 16mm-diameter body and a 30mm/25mm-diameter actuator, display a directional arrow legend on their surface. The FF01 E-stop switches are low-profile (short behind-panel depth of 13.6mm), IP65-rated, and UL-rated, available in single-pole and double-pole configurations. These switches feature a 36VDC-rated insulation voltage, 2.5kV impulse withstand voltage, 50mΩ maximum contact resistance, and operate within the -25°C to 60°C temperature range. The shock and vibration-resistant properties protect these switches against chattering, rugged vibration, or impact. Target applications include robotics, operation controllers, 3D printers, fluid dispensers, factory automation equipment, and laser measurement devices.Features
- Compact body (16mm diameter for high-density panel layouts)
- Low profile (Impressively short behind-panel depth of 13.6mm)
- Cap options (Available with 25mm and 30mm caps featuring directional arrow legends)
- Reset methods (Twist and/or pull release options for enhanced safety)
- Wire leads (Equipped with 12″ 22AWG standard wire leads for easy installation)
- UL-rated wires (Ensuring safety and compliance)
- Versatility (Available in single-pole and double-pole configurations)
- IP65-rated (Dust-tight and protected against water jets, meeting IEC 60529 standards)
Specifications
- 0.5A at 24VDC resistive load
- 36VDC-rated insulation voltage
- 2.5kV impulse withstand voltage
- 50mΩ maximum contact resistance
- 100MΩ minimum insulation resistance at 500VDC
- 10 times per minute operating frequency
- -25°C to 60°C operating temperature range
- RoHS-compliant
Applications
- Robotics
- Operation controllers
- 3D printers
- Fluid dispensers
- Factory automation equipment
- Laser measurement devices
Additional Resources
Published: 2024-06-19
| Updated: 2024-07-30