onsemi AFGBG70T65SQDC N-Channel Field Stop IV IGBT
onsemi AFGBG70T65SQDC N-Channel Field Stop IV High Speed IGBT uses the novel field stop 4th generation IGBT technology and Generation 1.5 SiC Schottky Diode technology. This 650V collector-to-emitter (VCES) rated IGBT comes in a D2PAK7 package. It is rated at 1.54V collector-to-emitter saturation voltage (VCE(SAT)) and a collector current (IC) of 70A. The onsemi AFGBG70T65SQDC offers optimal performance with both low conduction and switching losses, enabling high efficiency in various applications.Features
- +175°C maximum junction temperature (TJ)
- Positive temperature coefficient for easy parallel operation
- High current capability
- Low 1.54V (typ.) saturation voltage (VCE(SAT)) at IC = 70A
- 100% of the parts are tested for ILM
- Fast switching
- Tight parameter distribution
- No reverse recovery and no forward recovery
- AEC-Q101 qualified and PPAP capable
Applications
- Automotive HEVEV onboard chargers
- Automotive HEVEV DC-DC converters
- Totem pole bridgeless PFCs
Specifications
- 650V collector-to-emitter voltage (VCES)
- ±20V gate-to-emitter voltage (VGES)
- ±30V transient gate-to-emitter voltage (VGES)
- Collector current (IC) of 75A (TC = +25°C), 70A (TC = +100°C)
- Power dissipation (PD) of 617W (TC = +25°C), 309W (TC = +100°C)
- 280A pulsed collector current (ICM) (TC = +25°C, tp = 10µs)
- Diode forward current (IF) of 35A (TC = +25°C), 20A (TC = +100°C)
- 80A pulsed diode maximum forward current (IFM) (TC = +25°C, tp = 10µs)
- -55°C to +175°C operating junction/storage temperature range (TJ, Tstg)
- +260°C lead temperature for soldering purposes (TL)
Circuit Diagram
Published: 2025-09-30
| Updated: 2025-10-13